+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2909-7025

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: DKM

Manufacturer part number:
2909-7025
TME Symbol:
DKM-2909-7025

Specification

Manufacturer
DKM
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Conform to the norm
DIN 338 N
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm/10.5mm/11mm/11.5mm/12mm/12.5mm/13mm
Quantity in set/package
25pcs.
Tools application
  • aluminium
  • copper alloy
  • steel
  • tool steel
Gross weight1.1155 kg
See other products in this category: Drill Sets DKM,
*
2909-7025
1 in TME stock
Net price for quantities from 1 set - 43.15 USDGross price for quantities from 1 set - 43.15 USD
Net price for quantities from 3 set - 40.07 USDGross price for quantities from 3 set - 40.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.