+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM3-1501AZ

Microswitch SNAP ACTION; 3A/250VAC; 2A/30VDC; without lever

NEW

Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
DM3-1501AZ
TME Symbol:
DM3-1501AZ

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
2A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
for PCB, straight
Body dimensions
12.8x5.8x6.5mm
Mechanical durability
200000 cycles
Operating temperature
-25...85°C
Operating Force
2.45N
Electrical life
30000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Terminals plating
silver plated
Contact material
silver alloy
Terminals material
brass
Mounting
mounting hole without thread, THT
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION CANAL ELECTRONIC,
*
DM3-1501AZ
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.