+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA-1

Ammeter; digital,mounting; 0÷20A; for DIN rail mounting; LED


Manufacturer: F&F

Manufacturer part number:
DMA-1
TME Symbol:
DMA-1

Specification

Manufacturer
F&F
Type of meter
ammeter
Kind of meter
digital, mounting
AC current measuring range
0...20A
Mounting
for DIN rail mounting
Measurement
AC current
Kind of network
single-phase
Kind of display used
LED
Display parameters
3 digit
Operating frequency
45...55Hz
IP rating
IP20
Kind of measurement
direct
Measurement accuracy
±1%
Supply voltage
  • 100...265V AC
Gross weight141.68 g
EAN code5908312592006

WATCH VIDEO

See other products in this category: Ammeters F&F,
*
DMA-1
4 in TME stock
Net price for quantities from 1 pcs - 54.83 USDGross price for quantities from 1 pcs - 54.83 USD
Net price for quantities from 5 pcs - 51.18 USDGross price for quantities from 5 pcs - 51.18 USD
Net price for quantities from 10 pcs - 47.52 USDGross price for quantities from 10 pcs - 47.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.