+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA-3-CT

Ammeter; digital,mounting; 0÷5A; True RMS; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
DMA-3-CT
TME Symbol:
DMA-3-CT

Specification

Manufacturer
F&F
Type of meter
ammeter
Kind of meter
digital, mounting
AC current measuring range
0...5A
True effective value measurement
True RMS
Mounting
for DIN rail mounting
Measurement
AC current
Kind of network
three-phase
Kind of display used
LED
Display parameters
3 digit
Operating frequency
45...55Hz
IP rating
IP20
Kind of measurement
indirect with 5A current transformer
Measurement accuracy
±1%
Supply voltage
  • 165...265V AC
Gross weight187.97 g

WATCH VIDEO

See other products in this category: Ammeters F&F,
*
DMA-3-CT
6 in TME stock
Net price for quantities from 1 pcs - 94.70 USDGross price for quantities from 1 pcs - 94.70 USD
Net price for quantities from 5 pcs - 90.87 USDGross price for quantities from 5 pcs - 90.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.