+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMC1028UVT-13

Transistor: N/P-MOSFET; unipolar; 800mW; SOT23-6


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC1028UVT-13
TME Symbol:
DMC1028UVT-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Power dissipation
0.8W
Case
SOT23-6
Mounting
SMD
Gate charge
18.5nC
Gross weight0.028 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC1028UVT-13
0 in TME stock
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.