+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMC2710UDW-7

Transistor: N/P-MOSFET; unipolar; 290mW; SOT363


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC2710UDW-7
TME Symbol:
DMC2710UDW-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Power dissipation
0.29W
Case
SOT363
Mounting
SMD
Gate charge
0.6nC
Gross weight0.016 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC2710UDW-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.