+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2401-0100-23

Transition: adapter; D-Sub 25pin female,both sides


Manufacturer: ENCITECH

Manufacturer part number:
2401-0100-23
TME Symbol:
DMGC-2525-FF

Specification

Manufacturer
ENCITECH
Type of transition
adapter
Internal thread
both sides, UNC4-40
Cable/adapter structure
  • both sides
  • D-Sub 25pin female
Gross weight17.68 g
Certificates
See other products in this category: D-Sub adaptors ENCITECH,
*
2401-0100-23
20 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 5 pcs - 6.64 USDGross price for quantities from 5 pcs - 6.64 USD
Net price for quantities from 20 pcs - 5.90 USDGross price for quantities from 20 pcs - 5.90 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs