+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2401-0100-13

Transition: adapter; D-Sub 25pin male,D-Sub 25pin female


Manufacturer: ENCITECH

Manufacturer part number:
2401-0100-13
TME Symbol:
DMGC-2525-MF

Specification

Manufacturer
ENCITECH
Type of transition
adapter
Internal thread
both sides, UNC4-40
Trade name
gender changer
Cable/adapter structure
  • D-Sub 25pin female
  • D-Sub 25pin male
Gross weight14.8 g
Certificates
See other products in this category: D-Sub adaptors ENCITECH,
*
2401-0100-13
45 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 5 pcs - 6.09 USDGross price for quantities from 5 pcs - 6.09 USD
Net price for quantities from 20 pcs - 5.41 USDGross price for quantities from 20 pcs - 5.41 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs