+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMM

Fuse holder; 86.6mm; screw

Manufacturer: GLOSO

Manufacturer part number:
DMM
TME Symbol:
DMM

Specification

Manufacturer
GLOSO
Type of fuse accessories
fuse holder
Fuse size
86.6mm
Mounting
screw
Fuse accessories application
automotive fuses
Gross weight108 g
See other products in this category: Car Fuseholders GLOSO,
*
DMM
0 in TME stock
Net price for quantities from 120 pcs - 4.87 USDGross price for quantities from 120 pcs - 4.87 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.