+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of meter | voltmeter | |
Kind of meter | digital, mounting | |
Mounting | on panel | |
Kind of display used | LCD | |
Display parameters | 3,5 digit | |
Backlight colour | red | |
Kind of network | single-phase | |
Measurement | DC voltage | |
Sampling | 2,5x/s | |
Manufacturer series | DMS-30PC | |
Dimensions (W x H x D) | 64.77x32.26mm | |
Measurement accuracy | ±3% | |
Operating temperature | 0...60°C | |
Test voltage | ±20V |