+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26042501

Grommet; elastomer thermoplastic TPE; grey; Holes no: 1; -35÷60°C


Manufacturer: SPELSBERG

Manufacturer part number:
26042501
TME Symbol:
DMS-M25

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Number of holes
1
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
9...16mm
IP rating
IP66
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Size
M25
Gross weight4.623 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
26042501
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 600 pcs