+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-13001-1

Print server; Centronics 36pin plug,DC,RJ45 socket

Manufacturer: DIGITUS

Manufacturer part number:
DN-13001-1
TME Symbol:
DN-13001-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
print server
Connection
Centronics 36pin plug, DC, RJ45 socket
Standard
IEEE 802.3u, IEEE 802.az
PC accessories application
turn workplace printer into a network printer
Support
AppleTalk, DHCP, IPP, LPR, NetBEUI, PX/SPX, SMB/TCP, TCP/IP
Kit contents
  • power supply
  • print server
Gross weight289.6 g
EAN code4016032315322
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-13001-1
2 in TME stock
Net price for quantities from 1 pcs - 81.60 USDGross price for quantities from 1 pcs - 81.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.