+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-91410-LF

Patch panel; Keystone; RACK; grey; rack 19"; Number of ports: 24

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-91410-LF
TME Symbol:
DN-91410-LF

Specification

Manufacturer
DIGITUS
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
grey
Mounting
rack 19"
Number of ports
24
Standard
19"
Ethernet category
Cat 5e, Cat 6, Cat 6a
Shield structure
unshielded
Useful height (U)
1U
Gross weight573.5 g
Certificates
EAN code4016032445142
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-91410-LF
3 in TME stock
Net price for quantities from 1 pcs - 19.47 USDGross price for quantities from 1 pcs - 19.47 USD
Net price for quantities from 3 pcs - 17.32 USDGross price for quantities from 3 pcs - 17.32 USD
Net price for quantities from 5 pcs - 15.15 USDGross price for quantities from 5 pcs - 15.15 USD
No. of pieces (Multiplicity: 1)