+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN3535N8-G

Transistor: N-MOSFET; unipolar; 350V; 230mA; Idm: 0.5A; 1.6W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DN3535N8-G
TME Symbol:
DN3535N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
350V
Drain current
0.23A
Pulsed drain current
0.5A
Power dissipation
1.6W
Case
SOT89-3
Gate-source voltage
±20V
On-state resistance
10Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
depletion
Manufacturer standard package
2000pcs.
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
DN3535N8-G
1120 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs