+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

163372

Standard-based cylinder; Piston diam: 50mm; Piston stroke: 80mm

NEW

Manufacturer: FESTO

Manufacturer part number:
163372
TME Symbol:
DNC-50-80-PPV-A

Specification

Manufacturer
FESTO
Type of pneumatic module
standard-based cylinder
Piston diameter
50mm
Piston stroke
80mm
Thread
G 1/4"
Operating pressure
0.1...12bar
Body material
aluminium
Operating temperature
-20...80°C
Pneumatic components features
pneumatic amortization
Gross weight1.788967 kg
Certificates
See other products in this category: Actuators FESTO,
*
163372
0 in TME stock
Net price for quantities from 1 pcs - 400.45 USDGross price for quantities from 1 pcs - 400.45 USD
Net price for quantities from 5 pcs - 373.57 USDGross price for quantities from 5 pcs - 373.57 USD
Net price for quantities from 10 pcs - 349.38 USDGross price for quantities from 10 pcs - 349.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.