+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DOS-1205-W

Connector: M12; plug; PIN: 5; female; angled 90°; IP67; for cable


Manufacturer: SICK

Manufacturer part number:
DOS-1205-W
TME Symbol:
DOS-1205-W

Specification

Manufacturer
SICK
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Wire cross-section
0.75mm2
Cable external diameter
3...6.5mm
Gross weight26.3 g
Certificates
See other products in this category: M12 plugs and sockets SICK,
*
DOS-1205-W
0 in TME stock
Net price for quantities from 1 pcs - 22.26 USDGross price for quantities from 1 pcs - 22.26 USD
Net price for quantities from 5 pcs - 19.79 USDGross price for quantities from 5 pcs - 19.79 USD
Net price for quantities from 20 pcs - 17.31 USDGross price for quantities from 20 pcs - 17.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs