+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG20C400PC-TRL

Diode: rectifying; SMD; 400V; 10Ax2; 45ns; TO263AB; Ufmax: 1.51V


Manufacturer: IXYS

Manufacturer part number:
DPG20C400PC-TRL
TME Symbol:
DPG20C400PC-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
10A x2
Reverse recovery time
45ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Case
TO263AB
Max. forward voltage
1.51V
Max. forward impulse current
150A
Power dissipation
65W
Technology
HiPerFRED™
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DPG20C400PC-TRL
0 in TME stock
Net price for quantities from 800 pcs - 2.87 USDGross price for quantities from 800 pcs - 2.87 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.