+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPZ-2R/230VAC

Level monitoring relay; conductive fluid level; 230VAC

Manufacturer: EIEWIN

Manufacturer part number:
DPZ-2R/230VAC
TME Symbol:
DPZ-2R/230VAC

Specification

Manufacturer
EIEWIN
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Output 1 electrical parameters
250V AC / 8A
Output 1 properties
1 relay output, changeover
Supply voltage
  • 230V AC
Additional functions
  • control filling and draining of reservoirs with conductive fluids
  • LED status indicator
Kit contents
  • holder
  • monitoring relay
Gross weight135.85 g
See other products in this category: Monitoring Relays EIEWIN,
*
DPZ-2R/230VAC
38 in TME stock
Net price for quantities from 1 pcs - 61.40 USDGross price for quantities from 1 pcs - 61.40 USD
Net price for quantities from 6 pcs - 57.07 USDGross price for quantities from 6 pcs - 57.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs