+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR127-100-R

Inductor: wire; SMD; 10uH; Ioper: 6.04A; R: 17.2mΩ; ±20%; DR

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR127-100-R
TME Symbol:
DR127-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
6.04A
Resistance
17.2mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x8mm
Saturation current
11.2A
Operating temperature
-40...125°C
Gross weight6.143 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR127-100-R
992 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs