+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G401V20053

Rivet; polyamide; L.rivet: 3.5mm; black; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G401V20053
TME Symbol:
DR8G4013.0X2.0B

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
3.5mm
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
3.1mm
Fastened components thickness
1...2mm
Flammability rating
UL94HB
Gross weight0.074 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G401V20053
7210 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs