+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8GB07V41002

PCB distance; polyamide; L: 6.4mm; self-adhesive,snap fastener

Manufacturer: DREMEC

Manufacturer part number:
8GB07V41002
TME Symbol:
DR8GB07V41002

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide
Spacer length
6.4mm
Mounting
self-adhesive, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6mm
Base dimensions
17.8x17.8mm
Dimensions
Gross weight0.883 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
8GB07V41002
5650 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs