+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV134PA

IC: driver; DIP8; Ch: 1; 4.5÷18VDC; audio-balanced line driver


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV134PA
TME Symbol:
DRV134PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
DIP8
Number of channels
1
Integrated circuit features
audio-balanced line driver
Mounting
THT
Operating temperature
-40...85°C
Kind of package
tube
Bandwidth
1.5MHz
Slew rate
15V/μs
Manufacturer standard package
50pcs.
Supply voltage
  • 4.5...18V DC
Gross weight0.525 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
DRV134PA
1097 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 4.41 USD
Net price for quantities from 25 pcs - 4.18 USDGross price for quantities from 25 pcs - 4.18 USD
Net price for quantities from 50 pcs - 4.05 USDGross price for quantities from 50 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs