+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-10

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.05A/12VDC; Pos: 2


Manufacturer: NINIGI

Manufacturer part number:
DS-10
TME Symbol:
DS-10

Specification

Manufacturer
NINIGI
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
50mA / 12V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...80°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Switches features
raised actuator
Row pitch
7.62mm
Overall length
26.86mm
Gross weight1.747 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches NINIGI,
*
DS-10
0 in TME stock
Net price for quantities from 2 pcs - 1.27 USDGross price for quantities from 2 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 17 pcs - 1.02 USDGross price for quantities from 17 pcs - 1.02 USD
Net price for quantities from 102 pcs - 0.82 USDGross price for quantities from 102 pcs - 0.82 USD
Net price for quantities from 510 pcs - 0.57 USDGross price for quantities from 510 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcs