+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1-30-0003

Inductor: wire; THT; 3.15A; R: 55mΩ; 30x30x15mm; Inductor: toroidal


Manufacturer: SCHURTER

Manufacturer part number:
DS1-30-0003
TME Symbol:
DS1-30-0003

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Operating current
3.15A
Resistance
55mΩ
Body dimensions
30x30x15mm
Kind of inductor
toroidal
Inductor application
as interference suppressors
Inductance of individual winding
0.15mH
Number of windings
1
Version
encapsulated
Operating temperature
-40...125°C
Gross weight30.15 g
Certificates
See other products in this category: Inductors SCHURTER,
*
DS1-30-0003
0 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
Net price for quantities from 10 pcs - 7.45 USDGross price for quantities from 10 pcs - 7.45 USD
Net price for quantities from 20 pcs - 6.99 USDGross price for quantities from 20 pcs - 6.99 USD
Net price for quantities from 30 pcs - 6.75 USDGross price for quantities from 30 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs