+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CONNFLY | |
Type of connection cable | ribbon cable with IDC connectors | |
Tape pitch | 1.27mm | |
Contacts pitch | 2.54mm | |
Number of cores | 8 | |
Cable length | 0.15m | |
Cable structure | 8x28AWG | |
Insulation colour | grey | |
Shield structure | unshielded | |
Version | with strain relief | |
Wire insulation material | PVC |