+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1162-24-L1

Tool: for crimping; 2.5mm2,4mm2,6mm2; 225mm; MC4

Manufacturer: CONNFLY

Manufacturer part number:
DS1162-24-L1
TME Symbol:
DS1162-24-L1

Specification

Manufacturer
CONNFLY
Type of tool
for crimping
Wire cross-section
2.5mm2/4mm2/6mm2
Length
225mm
Application
for solar connectors, photovoltaics
Application - series/manufacturer
MC4
Gross weight480.06 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools CONNFLY,
*
DS1162-24-L1
9 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 5 pcs - 9.61 USDGross price for quantities from 5 pcs - 9.61 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts