+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1722S+

IC: temperature sensor; digital thermometer,thermostat; SO8; SMD


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1722S+
TME Symbol:
DS1722S+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer, thermostat
Temperature measuring range
-55...120°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±2°C
Converter resolution
12bit
Interface
  • 3-wire
  • SPI
Supply voltage
  • 1.8...5.5V
  • 2.65...5.5V
Gross weight0.078 g
Certificates
See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
DS1722S+
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 100 pcs - 3.52 USDGross price for quantities from 100 pcs - 3.52 USD
Net price for quantities from 200 pcs - 3.40 USDGross price for quantities from 200 pcs - 3.40 USD
Net price for quantities from 300 pcs - 3.31 USDGross price for quantities from 300 pcs - 3.31 USD
Net price for quantities from 500 pcs - 3.23 USDGross price for quantities from 500 pcs - 3.23 USD
Net price for quantities from 1000 pcs - 3.15 USDGross price for quantities from 1000 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs