+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS2431+

IC: EEPROM memory; 1kbEEPROM; single-wire; 256kx4bit; 2.8÷5.25V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS2431+
TME Symbol:
DS2431+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
single-wire
Memory organisation
256kx4bit
Operating voltage
2.8...5.25V
Mounting
THT
Case
TO92
Kind of interface
serial
Kind of package
bulk
Gross weight0.219 g
Certificates

WATCH VIDEO

*
DS2431+
1458 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs