+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS2482S-100+

IC: I2C interface; I2C-1 wire; 2.9÷3.7VDC,4.5÷5.5VDC; SO8; tube

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS2482S-100+
TME Symbol:
DS2482S-100+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
I2C interface
Interface
I2C - 1 wire
Mounting
SMD
Case
SO8
Kind of package
tube
Supply voltage
  • 2.9...3.7V DC
  • 4.5...5.5V DC
Gross weight0.08 g
Certificates
*
DS2482S-100+
1020 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 2.18 USDGross price for quantities from 3 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs