+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS3057-10A

Cable hood and fastener; olive; size 18; aluminium alloy; 14.3mm


Manufacturer: AMPHENOL

Manufacturer part number:
DS3057-10A
TME Symbol:
DS3057-10A

Specification

Manufacturer
AMPHENOL
Type of connector accessories
cable hood and fastener
Colour
olive
Case
size 18
Enclosure material
aluminium alloy
Conform to the norm
MIL-C-5015 Military Standard
Max. cable diameter
14.3mm
Application - series/manufacturer
MS/DS
Gross weight23.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
DS3057-10A
280 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 5 pcs - 8.28 USDGross price for quantities from 5 pcs - 8.28 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 20 pcs - 5.83 USDGross price for quantities from 20 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs