+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90LT012AHMF/NOPB

IC: interface; line interface,line receiver; 400Mbps; CMOS; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90LT012AHMF/NOPB
TME Symbol:
DS90LT012AHMF/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
400Mbps
Technology
CMOS
Interface
LVDS
Mounting
SMD
Case
SOT23-5
Number of receivers
1
Operating temperature
-40...125°C
Number of channels
1
Kind of package
reel, tape
Number of transmitters
0
Supply voltage
  • 2.7...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low power
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90LT012AHMF/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.