+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90LV028ATMX/NOPB

IC: interface; line receiver; 600Mbps; 3÷3.6VDC; LVDS; SMD; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90LV028ATMX/NOPB
TME Symbol:
DS90LV028ATMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
600Mbps
Interface
LVDS
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Number of channels
2
Supply voltage
  • 3...3.6V DC
Gross weight0.116 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90LV028ATMX/NOPB
158 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs