+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90LV047ATM/NOPB

IC: interface; line driver; 400Mbps; 3÷3.6VDC; LVDS,TTL; SMD; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90LV047ATM/NOPB
TME Symbol:
DS90LV047ATM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver
Data transfer rate
400Mbps
Mounting
SMD
Case
SO16
Number of receivers
0
Operating temperature
-40...85°C
DC supply current
8mA
Number of channels
4
Kind of package
tube
Number of transmitters
4
Supply voltage
  • 3...3.6V DC
Interface
  • LVDS
  • TTL
Gross weight0.152 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90LV047ATM/NOPB
479 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs