+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA1-18D

Diode: rectifying; THT; 1.8kV; 2.3A; Ifsm: 110A; FP-Case; tube


Manufacturer: IXYS

Manufacturer part number:
DSA1-18D
TME Symbol:
DSA1-18D

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.8kV
Load current
2.3A
Semiconductor structure
single diode
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
110A
Case
FP-Case
Kind of package
tube
Max. forward voltage
1.34V
Gross weight0.94 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSA1-18D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 7.15 USD
Net price for quantities from 5 pcs - 5.84 USDGross price for quantities from 5 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 50 pcs - 4.28 USDGross price for quantities from 50 pcs - 4.28 USD
Packaging method by the manufacturer:Bag = 100 pcs