+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA15IM200UC

Diode: Schottky rectifying; DPAK; SMD; 200V; 15A; reel,tape; 75W


Manufacturer: IXYS

Manufacturer part number:
DSA15IM200UC
TME Symbol:
DSA15IM200UC

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
200V
Load current
15A
Semiconductor structure
single diode
Max. forward voltage
0.78V
Max. forward impulse current
200A
Kind of package
reel, tape
Power dissipation
75W
Gross weight0.355 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSA15IM200UC
1496 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs