+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA60C45HB

Diode: Schottky rectifying; THT; 45V; 30Ax2; TO247-3; Ufmax: 0.66V

Manufacturer: IXYS

Manufacturer part number:
DSA60C45HB
TME Symbol:
DSA60C45HB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.66V
Max. forward impulse current
0.55kA
Power dissipation
160W
Kind of package
tube
Gross weight6.323 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA60C45HB
296 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 3 pcs - 3.75 USDGross price for quantities from 3 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 30 pcs - 3.00 USDGross price for quantities from 30 pcs - 3.00 USD
Net price for quantities from 120 pcs - 2.78 USDGross price for quantities from 120 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs