+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1045-37AP1S1

Enclosure for connectors: D-Sub; D-Sub 37pin,D-Sub HD 62pin


Manufacturer: CONNFLY

Manufacturer part number:
DS1045-37AP1S1
TME Symbol:
DSC-237

Specification

Manufacturer
CONNFLY
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 37pin, D-Sub HD 62pin
Spatial orientation
straight
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Colour
grey
Case
size 4 (DC)
Enclosure material
plastic
Kit contents
complete shell
Gross weight19.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub housings CONNFLY,
*
DS1045-37AP1S1
700 in TME stock
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 30 pcs - 0.48 USDGross price for quantities from 30 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 350 pcs