+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP60-06AZ-TUB

Diode: rectifying; SMD; 60A; 35ns; D3PAK,TO268AA; 2V; Ifsm: 600A

NEW

Manufacturer: IXYS

Manufacturer part number:
DSEP60-06AZ-TUB
TME Symbol:
DSEP60-06AZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Load current
60A
Reverse recovery time
35ns
Case
D3PAK, TO268AA
Max. forward voltage
2V
Max. forward impulse current
0.6kA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSEP60-06AZ-TUB
0 in TME stock
Net price for quantities from 30 pcs - 5.94 USDGross price for quantities from 30 pcs - 5.94 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.