+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSI30-08A

Diode: rectifying; THT; 800V; 30A; Ifsm: 255A; TO220AC; tube; 160W


Manufacturer: IXYS

Manufacturer part number:
DSI30-08A
TME Symbol:
DSI30-08A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
255A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.25V
Power dissipation
160W
Gross weight1.974 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSI30-08A
164 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Packaging method by the manufacturer:Tube = 50 pcs