+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSI30-08AS-TUB

Diode: rectifying; SMD; 800V; 30A; D2PAK; Ufmax: 1.25V; Ifsm: 255A


Manufacturer: IXYS

Manufacturer part number:
DSI30-08AS-TUB
TME Symbol:
DSI30-08AS-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
30A
Semiconductor structure
single diode
Case
D2PAK
Max. forward voltage
1.25V
Max. forward impulse current
255A
Power dissipation
160W
Kind of package
tube
Gross weight1.452 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSI30-08AS-TUB
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 50 pcs - 2.54 USDGross price for quantities from 50 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.33 USDGross price for quantities from 100 pcs - 2.33 USD
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
Net price for quantities from 2000 pcs - 1.81 USDGross price for quantities from 2000 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs