+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSI30-12AS-TUB

Diode: rectifying; SMD; 1.2kV; 30A; D2PAK; Ufmax: 1.25V; Ifsm: 255A


Manufacturer: IXYS

Manufacturer part number:
DSI30-12AS-TUB
TME Symbol:
DSI30-12AS-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Case
D2PAK
Max. forward voltage
1.25V
Max. forward impulse current
255A
Power dissipation
160W
Kind of package
tube
Gross weight1.445 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSI30-12AS-TUB
0 in TME stock
Net price for quantities from 1400 pcs - 1.68 USDGross price for quantities from 1400 pcs - 1.68 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.
Packaging method by the manufacturerTube = 50 pcs