+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSI30-16AS

Diode: rectifying; SMD; 1.6kV; 30A; D2PAK; Ufmax: 1.25V; Ifsm: 255A


Manufacturer: IXYS

Manufacturer part number:
DSI30-16AS
TME Symbol:
DSI30-16AS

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
30A
Semiconductor structure
single diode
Case
D2PAK
Max. forward voltage
1.25V
Max. forward impulse current
255A
Power dissipation
160W
Kind of package
reel, tape
Gross weight1.532 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSI30-16AS
643 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
Net price for quantities from 500 pcs - 2.47 USDGross price for quantities from 500 pcs - 2.47 USD
Net price for quantities from 800 pcs - 2.44 USDGross price for quantities from 800 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs