+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19245

Round cylinder; Piston diam: 25mm; Piston stroke: 40mm; 1÷10bar


Manufacturer: FESTO

Manufacturer part number:
19245
TME Symbol:
DSNU-25-40-PPV-A

Specification

Manufacturer
FESTO
Type of pneumatic module
round cylinder
Piston diameter
25mm
Piston stroke
40mm
Thread
G 1/8", M10x1,25
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
  • medium: compressed air, filtered, lubricated or not
  • pneumatic amortization
Gross weight278.47 g
Certificates
See other products in this category: Actuators FESTO,
*
19245
0 in TME stock
Net price for quantities from 1 pcs - 100.92 USDGross price for quantities from 1 pcs - 100.92 USD
Net price for quantities from 5 pcs - 94.19 USDGross price for quantities from 5 pcs - 94.19 USD
Net price for quantities from 10 pcs - 87.47 USDGross price for quantities from 10 pcs - 87.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.