+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK48-003BS

Diode: Schottky rectifying; D2PAK; SMD; 30V; 25Ax2; reel,tape; 105W


Manufacturer: IXYS

Manufacturer part number:
DSSK48-003BS
TME Symbol:
DSSK48-003BS

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
30V
Load current
25A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.35V
Max. forward impulse current
0.3kA
Kind of package
reel, tape
Power dissipation
105W
Gross weight1.62 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSSK48-003BS
547 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 800 pcs