+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK70-0015B

Diode: Schottky rectifying; THT; 15V; 35Ax2; TO247-3; Ufmax: 0.33V


Manufacturer: IXYS

Manufacturer part number:
DSSK70-0015B
TME Symbol:
DSSK70-0015B

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
15V
Load current
35A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.33V
Max. forward impulse current
0.65kA
Power dissipation
115W
Kind of package
tube
Gross weight6.03 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSSK70-0015B
12 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 3 pcs - 2.72 USDGross price for quantities from 3 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 30 pcs - 2.28 USDGross price for quantities from 30 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs