+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST2080C

Diode: Schottky rectifying; THT; 80V; 50A; TO220AB; Ufmax: 810mV

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DST2080C
TME Symbol:
DST2080C

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
80V
Load current
50A
Semiconductor structure
common cathode
Case
TO220AB
Max. forward voltage
0.81V
Max. forward impulse current
100A
Leakage current
0.6mA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DST2080C
0 in TME stock
Net price for quantities from 8000 pcs - 1.30 USDGross price for quantities from 8000 pcs - 1.30 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.