+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DUALLED-13080

Heatsink; Ø: 130mm; H: 80mm; 0.83K/W; Shape: round


Manufacturer: Wakefield Thermal

Manufacturer part number:
DUALLED-13080
TME Symbol:
DUALLED-13080

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Diameter
130mm
Height
80mm
Thermal resistance
0.83K/W
Material
aluminium
Material finishing
anodized
Heatsink shape
round
Gross weight810.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks for LED Wakefield Thermal,
*
DUALLED-13080
5 in TME stock
Net price for quantities from 1 pcs - 68.14 USDGross price for quantities from 1 pcs - 68.14 USD
Net price for quantities from 5 pcs - 65.16 USDGross price for quantities from 5 pcs - 65.16 USD
Net price for quantities from 10 pcs - 62.19 USDGross price for quantities from 10 pcs - 62.19 USD
Net price for quantities from 25 pcs - 58.78 USDGross price for quantities from 25 pcs - 58.78 USD
Net price for quantities from 50 pcs - 57.50 USDGross price for quantities from 50 pcs - 57.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts