+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DURB1640CT

Diode: rectifying; SMD; 400V; 16A; 45ns; D2PAK; Ufmax: 1.3V; Ifsm: 80A

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DURB1640CT
TME Symbol:
DURB1640CT

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
16A
Reverse recovery time
45ns
Semiconductor structure
common cathode
Case
D2PAK
Max. forward voltage
1.3V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes LITTELFUSE,
*
DURB1640CT
0 in TME stock
Net price for quantities from 800 pcs - 1.15 USDGross price for quantities from 800 pcs - 1.15 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.