+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DURB2020CT

Diode: rectifying; SMD; 200V; 20A; 35ns; D2PAK; Ufmax: 1.15V

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DURB2020CT
TME Symbol:
DURB2020CT

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
20A
Reverse recovery time
35ns
Semiconductor structure
common cathode
Case
D2PAK
Max. forward voltage
1.15V
Max. forward impulse current
125A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes LITTELFUSE,
*
DURB2020CT
0 in TME stock
Net price for quantities from 800 pcs - 1.09 USDGross price for quantities from 800 pcs - 1.09 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.