+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DVB-T-AT04

Antenna; DAB,DVB-T; 30dBi; magnet; 75Ω; 174÷230MHz,470÷860MHz

Manufacturer: SR PASSIVES

Manufacturer part number:
DVB-T-AT04
TME Symbol:
DVB-T-AT04

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
DAB, DVB-T
Antenna gain
30dBi
Mounting
magnet
Impedance
75Ω
Frequency
174...230MHz, 470...860MHz
Connection
IEC, male
Operating temperature
-30...85°C
Cable length
2m
Gross weight254.8 g
See other products in this category: RF antennas SR PASSIVES,
*
DVB-T-AT04
57 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.52 USDGross price for quantities from 3 pcs - 5.52 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.13 USDGross price for quantities from 10 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.